text.skipToContent text.skipToNavigation

Manufacturer Part #

SUW1R50512B

SU Series 1.56 W Dual Output ±12 / 24 V Open Frame Isolated DC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL SUW1R50512B - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Dual
Output Power: 1.56W
Output Voltage: 12V/24V
Input Voltage: 4.5V to 9V
Mounting Method: Surface Mount
Features & Applications
The SUW series super compact and highly efficient isolation type surface-mount DC-DC converters. A wide temperature range (-40-+85) and many models enable distributed power supplies. Comes with or without metal case. Pin terminal for external parts to support remote ON/OFF and output voltage adjustment functions. 

Features:

  • SMD mounting type and through-hole mounting type
  • High efficiency (synchronous rectifier circuit)
  • Built-in overcurrent protection circuits
  • Built-in remote ON/OFF (SU / SUC 3,6,10)
  • High reliability : not built-in aluminum and tantalum electrolytic capacitor
  • SUCW Series have been added coating option ( May-09 )
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
$11.51
USD
Quantity
Unit Price
1
$11.51
4
$11.35
15
$11.20
25
$11.15
50+
$10.97
Product Variant Information section