Manufacturer Part #
SS1H10-E3/61T
SS1H10 Series 100 V 1 A High-Voltage Surface Mount Schottky Rectifier - DO-214AC
Product Specification Section
Vishay SS1H10-E3/61T - Product Specification
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
Vishay SS1H10-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 1µA |
Forward Voltage: | 0.86V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
282,600
USA:
282,600
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,800
$0.0408
5,400
$0.0397
9,000
$0.0392
18,000
$0.0386
36,000+
$0.0375
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount