MP240D4 in Box by Opto 22 | Solid State Relays (SSRs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MP240D4

MP Series 4 A 240 V Zero Cross DC Control Solid State Relay Through Hole - SIP-4

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 MP240D4 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 24V to 280V
Contact Current-Max: 4A
Isolation Voltage-RMS: 4000V
Package Style:  SIP-4
Mounting Method: Through Hole
Features & Applications

The MP240D4 is a 240 V, 4 A Zero Cross DC Control Solid State Relay, available in SIP-4 Package.

Features:

  • Rugged, epoxy encapsulation construction
  • 4,000 volts of optical isolation
  • Subjected to full load test and six times the rated
  • current surge before and after encapsulation
  • Unique heat-spreader technology
  • Guaranteed for life
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$641.75
USD
Quantity
Unit Price
1
$26.96
3
$26.57
5
$26.39
15
$26.01
25+
$25.67
Product Variant Information section