Manufacturer Part #
MP240D4
MP Series 4 A 240 V Zero Cross DC Control Solid State Relay Through Hole - SIP-4
Product Specification Section
Opto 22 MP240D4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Opto 22 MP240D4 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 24V to 280V |
Contact Current-Max: | 4A |
Isolation Voltage-RMS: | 4000V |
Package Style: | SIP-4 |
Mounting Method: | Through Hole |
Features & Applications
The MP240D4 is a 240 V, 4 A Zero Cross DC Control Solid State Relay, available in SIP-4 Package.
Features:
- Rugged, epoxy encapsulation construction
- 4,000 volts of optical isolation
- Subjected to full load test and six times the rated
- current surge before and after encapsulation
- Unique heat-spreader technology
- Guaranteed for life
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$26.96
3
$26.57
5
$26.39
15
$26.01
25+
$25.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Package Style:
SIP-4
Mounting Method:
Through Hole