Manufacturer Part #
MURS320T3G
MURS320T3G Series 200V 3 A Surface Mount Ultrafast Power Rectifier-DO-214AB, SMC
Product Specification Section
onsemi MURS320T3G - Product Specification
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
onsemi MURS320T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 0.875V |
Reverse Recovery Time-Max: | 35ns |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
465,000
USA:
465,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.123
5,000
$0.121
7,500
$0.12
12,500+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount