Manufacturer Part #
C1608C0G2E681J080AA
Cap Ceramic 680pF 250V C0G 5% SMD 0603 125C T/R
Product Specification Section
TDK C1608C0G2E681J080AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1608C0G2E681J080AA - Technical Attributes
Attributes Table
Capacitance: | 680pF |
Dielectric: | C0G |
Rated Voltage: | 250V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
16 Weeks
Quantity
Web Price
4,000
$0.0188
12,000
$0.0183
20,000
$0.0181
60,000
$0.0177
100,000+
$0.0173
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount