Manufacturer Part #
C2012X5R1C475K060AC
C Series 0805 4.7 uF 16 V ±10 %Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C2012X5R1C475K060AC - Product Specification
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
TDK C2012X5R1C475K060AC - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X5R |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 21MΩ |
Case Size: | 0805 (2012 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
997
USA:
997
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
1
$0.345
15
$0.275
100
$0.225
400
$0.191
2,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount