Manufacturer Part #
DF51-4DS-2C
DF51 Series Dual Row 4 Position 2 mm Crimp Socket Wire to Board Connector
Product Specification Section
Hirose Electric DF51-4DS-2C - Product Specification
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
Hirose Electric DF51-4DS-2C - Technical Attributes
Attributes Table
Type: | Receptacle |
No of Positions: | 4 |
Pitch: | 2 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | Crimp |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 2A |
Contact Material: | Phosphor Copper |
Contact Plating: | Tin |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Gender: | Female |
Mating Type: | Latch Lock |
Color: | Black |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.0957
400
$0.0924
2,000
$0.0886
4,000
$0.087
12,500+
$0.083
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount