Manufacturer Part #
CGA3E3X8R1C474K080AB
CGA Series 0603 470 nF 16 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA3E3X8R1C474K080AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA3E3X8R1C474K080AB - Technical Attributes
Attributes Table
Capacitance: | 470nF |
Dielectric: | X8R |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +150°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0603 (1608 Metric) |
Lead Spacing: | 4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
16 Weeks
Quantity
Web Price
4,000
$0.059
8,000
$0.058
12,000
$0.0574
16,000
$0.057
20,000+
$0.0558
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount