MC100EPT22DG in Tube by onsemi | Translators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EPT22DG

MC100EPT22 Series 3.6V 1.1GHz Dual LVTTL/LVCMOS to Differential LVPECLTranslator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EPT22DG - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: LVTTL
Output Type: LVPECL
Operating Frequency-Max: 1.1GHz
Supply Voltage: 3V to 3.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100EPT22DG is a dual LVTTL/LVCMOS to differential LVPECL translator.

The small outline 8-lead package and the single gate of the EPT22 makes it ideal for those applications where space, performance and low power are at a premium.

Features:

  • 420 ps Typical Propagation Delay
  • Maximum Frequency > 1.1 GHz Typical
  • Operating Range: VCC = 3.0 V to 3.6 V with GND = 0 V
  • PNP LVTTL Inputs for Minimal Loading
  • Q Output Will Default HIGH with Inputs Open
  • The 100 Series Contains Temperature Compensation.
  • Pb-Free Packages are Available

View the List of available MC100EPT22 Series of Translators

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,172
Factory Lead Time:
18 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$1,101.52
USD
Quantity
Unit Price
1
$5.78
10
$5.72
40
$5.66
125
$5.62
400+
$5.53
Product Variant Information section