Manufacturer Part #
CSS-J4B20-SMT-TR
CSS Series 8.5 mm 3.6 V 97 dB 2730 Hz Surface Mount Magnetic Buzzer Transducer
Product Specification Section
Same Sky - CUI Devices CSS-J4B20-SMT-TR - Product Specification
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
Same Sky - CUI Devices CSS-J4B20-SMT-TR - Technical Attributes
Attributes Table
Type: | Magnetic |
Sound Level: | 90dB |
Rated Voltage: | 3V to 5V |
Frequency: | 2.73kHz |
Current Rating: | 80mA |
Operating Temp Range: | -30°C to +70°C |
Termination Style: | Solder Pads |
Dimension: | H 3.7mm x L 8.5mm x W 8.5mm |
Color: | Beige |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,000+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount