Manufacturer Part #
HLG-240H-12
100 - 277Vac, 192W, 16000mA, 6-12V, IP67 LED Driver
Product Specification Section
MEAN WELL HLG-240H-12 - Product Specification
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
MEAN WELL HLG-240H-12 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 192W |
Minimum Output Voltage: | 6V |
Maximum Output Voltage: | 12V |
Minimum Output Current: | 16000mA |
Maximum Output Current: | 16000mA |
Input Power Factor: | 0.9 |
Efficiency: | 90% |
Number of Output Channels: | 1 |
Certifications: | CE,cUL,PSE,UL |
Driver Class: | Class I,Class 1,SELV |
IP Rating: | IP67 - Outdoor Lighting Rating |
Dimming Control: | Excludes Dimming |
Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$79.25
2
$78.27
3
$77.70
5
$76.99
10+
$75.48
Product Variant Information section
Available Packaging
Package Qty:
1 per Box