Manufacturer Part #
40524
12-10 AWG Straight Non-Insulated Open Barrel Ring Tongue
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 40524 - Product Specification
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
TE Connectivity 40524 - Technical Attributes
Attributes Table
| Size: | Stud #10 |
| Style: | Non-Insulated |
| Type: | Ring |
| Wire Gauge: | AWG 10-12 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
Features & Applications
The 40524 is a 12-10 AWG Straight Non-Insulated Open Barrel Ring Tongue.
Features:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Insulation = No
- Insulation Support = Non-Insulation Support
- Stud Diameter (mm [in]) = 4.82 [0.190]
- Stud Size = 10
- Shape = RING-015
- Heavy Duty = No
- Material = Brass
- Finish = Tin
- Wire Range (mm [AWG]) = 3.00-6.00² [12-10]
- Stock Thickness (mm [in]) = 1.02 [0.040]
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
8,000
$0.0955
16,000+
$0.0928
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel