text.skipToContent text.skipToNavigation

Manufacturer Part #

178-009-613R491

Dual Port 9 Position Male over Male Nickel Plated D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
NorComp 178-009-613R491 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000Ω
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
900
USA:
225
Germany (Online Only):
675
810
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$264.15
USD
Quantity
Unit Price
45
$5.87
90
$5.84
135
$5.82
180
$5.80
225+
$5.76
Product Variant Information section