Manufacturer Part #
0031.8225
OGN 5 x 20 mm 10 A Open Design Thermoplastic Fuseholder
Product Specification Section
SCHURTER 0031.8225 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
01/24/2023 Details and Download
Type of change Additional production locationChange of labelDetailed description of changeCountry of origin (CZ or CH) and factory code (ST or SE) change, depending on the manufacturing site.Reason of changeAdditional manufacturing site in Czech Republic and SwitzerlandRelease dateThe change takes effect in week 06/2023 (Date code 2306 or higher on label). Parts on stock will be used upon depletion.
Part Status:
Active
Active
SCHURTER 0031.8225 - Technical Attributes
Attributes Table
Hold Fuse Type: | Holder |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Rated Voltage: | 250V |
Current Rating: | 10A |
Termination Style: | Tab |
No of Poles: | 1 |
Operating Temp Range: | 0°C to 60°C |
Height - Max: | 12mm |
Dimension: | L 22.7mm x W 9.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
36,800
USA:
36,800
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
400
$1.21
800
$1.20
1,200
$1.19
2,000+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount