09150006104 in Box by HARTING | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09150006104

Han D 26-22 AWG Silver Plated Male Crimp Contact

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
HARTING 09150006104 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-26
Color: Natural
Contact Material: Copper Alloy
Contact Plating: Silver
Mounting Method: Wire Mount
Features & Applications

The 09150006104 is a Part of Han D Series 26-22 AWG Silver Plated Male Crimp Contact.

Product Specifications:

  • Termination method: Crimp terminal
  • Stripping length: 8 mm
  • Wire gauge AWG, min.: 26 AWG
  • Wire gauge AWG, max.: 22 AWG
  • Rated current: 10 A
  • Surface, contacts: silver
  • Coat thickness: 3 µm Ag
  • Material, contact: copper alloy
Read More...
Pricing Section
Global Stock:
54
USA:
54
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.86
USD
Quantity
Unit Price
1
$0.86
30
$0.835
125
$0.81
300
$0.795
1,250+
$0.755
Product Variant Information section