text.skipToContent text.skipToNavigation

Manufacturer Part #

09150006104

Han D 26-22 AWG Silver Plated Male Crimp Contact

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
HARTING 09150006104 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-26
Color: Natural
Contact Material: Copper Alloy
Contact Plating: Silver
Mounting Method: Wire Mount
Features & Applications

The 09150006104 is a Part of Han D Series 26-22 AWG Silver Plated Male Crimp Contact.

Product Specifications:

  • Termination method: Crimp terminal
  • Stripping length: 8 mm
  • Wire gauge AWG, min.: 26 AWG
  • Wire gauge AWG, max.: 22 AWG
  • Rated current: 10 A
  • Surface, contacts: silver
  • Coat thickness: 3 µm Ag
  • Material, contact: copper alloy
Pricing Section
Global Stock:
404
USA:
404
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.94
USD
Quantity
Web Price
1
$0.94
40
$0.91
150
$0.865
400
$0.835
1,500+
$0.77
Product Variant Information section