Manufacturer Part #
A3977SLPTR-T
A3977 Series 35V 2.5A Bipolar Microstepping DMOS Logic Motor Driver - TSSOP-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOIC-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems A3977SLPTR-T - Product Specification
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
Allegro MicroSystems A3977SLPTR-T - Technical Attributes
Attributes Table
| Motor Type: | Bipolar Stepper |
| Load Voltage: | 4.75V to 30V |
| No of Outputs: | Dual |
| Output Current-Max: | 750mA |
| Supply Current: | 5mA |
| Supply Voltage-Max: | 5.5V |
| Supply Voltage: | 3V to 5.5V |
| Operating Temp Range: | -20°C to +150°C |
| Package Style: | SOIC-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000+
$2.15
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOIC-24
Mounting Method:
Surface Mount