Manufacturer Part #
ISS17EP06LMXTSA1
OptiMOS Series 60 V 0.3 A 1700 mOhm Single P-Channel MOSFET - SOT-23
Product Specification Section
Infineon ISS17EP06LMXTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon ISS17EP06LMXTSA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 1.7Ω |
| Rated Power Dissipation: | 360mW |
| Qg Gate Charge: | 1.79nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 300mA |
| Turn-on Delay Time: | 2ns |
| Turn-off Delay Time: | 27ns |
| Rise Time: | 3ns |
| Fall Time: | 9ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2V |
| Input Capacitance: | 55pF |
| Series: | OptiMOS |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0734
9,000
$0.0716
15,000
$0.0708
45,000
$0.0691
75,000+
$0.0675
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount