Manufacturer Part #
CGA2B1X7R1V224K050BC
CGA Series 0402 0.22 uF 35 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA2B1X7R1V224K050BC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA2B1X7R1V224K050BC - Technical Attributes
Attributes Table
Capacitance: | 0.22µF |
Dielectric: | X7R |
Rated Voltage: | 35V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
Dimension: | T 0.55mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$0.165
20
$0.123
150
$0.0941
1,000
$0.0673
5,000+
$0.0446
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount