Manufacturer Part #
2N4117A
N-Channel JFET General Purpose Amplifier
Product Specification Section
Calogic 2N4117A - Product Specification
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
Calogic 2N4117A - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | -40V |
Drain Current: | 1nA |
Drain-to-Source Voltage [Vdss]: | 10V |
Configuration: | Single |
Power Dissipation: | 300mW |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 4 |
Package Style: | TO-72 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$6.16
10
$6.08
30
$6.03
75
$5.99
200+
$5.90
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Package Style:
TO-72
Mounting Method:
Through Hole