HVGC-100-350B in Box by MEAN WELL | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HVGC-100-350B

220 - 480Vac, 99.75W, 350mA, 29-285V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HVGC-100-350B - Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 480VAC
Max Output Power: 99.75W
Minimum Output Voltage: 29V
Maximum Output Voltage: 285V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Input Power Factor: 0.93
Efficiency: 91%
Number of Output Channels: 1
Certifications: CB,CE,cUL,FCC,TUV,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.68
USD
Quantity
Unit Price
1
$100.68
2
$99.21
3
$98.36
4
$97.77
5+
$95.89
Product Variant Information section