Manufacturer Part #
MP45DT02TR-M
MP45DT02 Series 3.6 V 61 dB MEMS Audio Sensor Digital Microphone - HLGA-6LD
Product Specification Section
STMicroelectronics MP45DT02TR-M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics MP45DT02TR-M - Technical Attributes
Attributes Table
Type: | MEMS (Silicon) |
Output Type: | Digital / PDM |
Frequency Range: | 10kHz to 100Hz |
Supply Current: | 650µA |
Ratio (S/N): | 61dB |
Supply Voltage: | 1.64V to 3.6V |
Shape: | Rectangular |
Termination Style: | Solder Pads |
Directional: | Omnidirectional |
Sensitivity: | -26dB |
Operating Temp Range: | -30°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,669
USA:
1,669
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.59
15
$0.555
100
$0.53
400
$0.515
2,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount