Manufacturer Part #
PMV45EN2R
PMV45EN2R Series 30 V 5000 mW 6.3 nC SMT N-Channel TrenchMOS FET - SOT-23
Product Specification Section
Nexperia PMV45EN2R - Product Specification
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
Nexperia PMV45EN2R - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 42mΩ |
Rated Power Dissipation: | 5000mW |
Qg Gate Charge: | 6.3nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 5.1A |
Turn-on Delay Time: | 3ns |
Turn-off Delay Time: | 11ns |
Rise Time: | 12ns |
Fall Time: | 2ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 2V |
Technology: | Si |
Height - Max: | 0.95mm |
Length: | 3mm |
Input Capacitance: | 209pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
213,000
USA:
213,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0544
9,000
$0.0531
15,000
$0.0525
30,000
$0.0516
60,000+
$0.0503
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount