Manufacturer Part #
ES2J-LTP
DIODE GEN PURP 600V 2A DO214AC
Product Specification Section
Micro Commercial Components ES2J-LTP - Product Specification
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
Micro Commercial Components ES2J-LTP - Technical Attributes
Attributes Table
Product Status: | Active |
Average Rectified Current-Max: | 2A |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.7V |
Diode Capacitance-Max: | 15pF |
Reverse Recovery Time-Max: | 35ns |
Operating Temp Range: | -65°C to +175°C |
Leakage Current: | 5µA |
Configuration: | Single |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000
$0.0475
10,000
$0.0468
15,000
$0.0463
20,000
$0.046
25,000+
$0.045
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount