Manufacturer Part #
TDA7294V
TDA7294 Series 100 V 100 W DMOS Monolithic Audio Amplifier - MULTIWATT-15
Product Specification Section
STMicroelectronics TDA7294V - Product Specification
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
STMicroelectronics TDA7294V - Technical Attributes
Attributes Table
Type: | Class AB |
Output Type: | Mono |
Gain Bandwidth Product: | 20kHz |
Gain: | 30dB |
Supply Voltage-Max: | 100V |
Output Power: | 100W |
Operating Temp Range: | 0°C to 70°C |
Power Supply Rejection Ratio: | 75dB |
Total Harmonic Distortion: | 0.1% |
Package Style: | MULTIWATT-15 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$3.90
75
$3.84
125
$3.81
500
$3.74
750+
$3.70
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
MULTIWATT-15
Mounting Method:
Through Hole