Manufacturer Part #
L78L05CD13TR
L78L Series 100 mA 5 V Output SMT Three Terminal Voltage Regulator - SOIC-8
Product Specification Section
STMicroelectronics L78L05CD13TR - Product Specification
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
STMicroelectronics L78L05CD13TR - Technical Attributes
Attributes Table
Input Voltage-Max: | 30V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 1.7V |
Output Current-Max: | 100mA |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 6mA |
No. of Outputs: | Single |
Output Noise: | 40µV |
Load Regulation: | 60mV |
Line Regulation: | 200mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.0563
7,500
$0.0548
12,500
$0.0542
25,000
$0.0533
50,000+
$0.052
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount