Manufacturer Part #
171-009-103L001
9 Position Male Nickel Shell Vertical Through-Hole D-Sub Connector
Product Specification Section
NorComp 171-009-103L001 - Product Specification
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
NorComp 171-009-103L001 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Free Hanging Plug |
No of Positions: | 9 |
No of Rows: | 2 |
Termination: | Male/Pin Solder Cup |
Pitch: | 2.77 mm |
Material: | Full Metal |
Shell Size: | 1 E |
Gender: | Male |
Color: | Black |
Current Rating: | 5A |
Contact Plating: | Gold |
Insulation Resistance: | 1000MΩ |
Operating Temperature: | -50°C to +100°C |
Features & Applications
Pricing Section
Global Stock:
638
USA:
638
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.68
40
$0.665
150
$0.645
400
$0.63
1,500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray