Manufacturer Part #
AZ943-1AH-12DE
AZ943 Series 15 A SPST 12 VDC PCB Mount Sealed Miniature Power Relay
Product Specification Section
American Zettler AZ943-1AH-12DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ943-1AH-12DE - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 15A |
Coil Resistance: | 400Ω |
Switching Voltage: | 30V |
Rated Power: | 210W |
Contact Material: | Silver Tin Oxide |
Operating Temp Range: | -40°C to +90°C |
Insulation Resistance: | 100MΩ |
Termination Style: | PC Pin |
No of Terminals: | 5 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
17,269
USA:
17,269
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.48
50
$0.47
150
$0.455
300
$0.45
1,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Mounting Method:
PCB Mount