TC9400CPD in Tube by Microchip | Special Function Converter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC9400CPD

TC9400 Series 15 V 27 mW Low-Cost Voltage-to-Frequency Converter - PDIP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC9400CPD - Technical Attributes
Attributes Table
Resolution: 13b
No of Channels: 1
Interface: Analog
Supply Voltage: 8V to 15V
Power Consumption: 27mW
Package Style:  PDIP-14
Mounting Method: Through Hole
Features & Applications

The TC9400CPD is a part of TC9400 Series Data Converters.It can sustain a standard temperature ranging from -40 to +85°C. It comes in 14 pin PDIP package.

The TC9400 are low-cost voltage-to-frequency (V/F)converters utilizing low power CMOS technology. The converters accept a variable analog input signal and generate an output pulse train whose frequency is linearly proportional to the input voltage.    

Features:

  • VOLTAGE-TO-FREQUENCY
    •  Choice of Linearity:
      • TC9401: 0.01%
      • TC9400: 0.05%
      • TC9402: 0.25%
    •   DC to 100 kHz (F/V) or 1 Hz to 100 kHz (V/F)
    •   Low Power Dissipation: 27 mW (Typ.)
    •   Single/Dual Supply Operation:
      •  +8 V to +15 V or ±4 V to ±7.5 V
    •   Gain Temperature Stability: ±25 ppm/°C (Typ.)
    •   Programmable Scale Factor
  • FREQUENCY-TO-VOLTAGE
    •   Operation: DC to 100 kHz
    •   Choice of Linearity:
      •  TC9401: 0.02%
      •  TC9400: 0.05%
      •  TC9402: 0.25%
    • Programmable Scale Factor

Applications:

  • Microprocessor Data Acquisition
  • 13-bit Analog-to-Digital Converters (ADC)
  • Analog Data Transmission and Recording
  • Phase Locked Loops
  • Frequency Meters/Tachometer
  • Motor Control
  • FM Demodulation

     

     
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,680
Factory Lead Time:
4 Weeks
Minimum Order:
120
Multiple Of:
30
Total
$682.80
USD
Quantity
Unit Price
1
$5.81
10
$5.75
40
$5.69
125
$5.65
400+
$5.56
Product Variant Information section