Manufacturer Part #
MF25101V1-1000U-A99
MagLev® MF Series 12V 25x25x10mm Vapo-Bearing 3.8 CFM DC Fan
Product Specification Section
SUNON MF25101V1-1000U-A99 - Product Specification
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
SUNON MF25101V1-1000U-A99 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Vapo |
Air Flow: | 3.8CFM |
Noise: | 26dBA |
Voltage Rating: | 6V to 13.8V |
Rated Power: | 600mW |
RPM: | 14000RPM |
No of Terminals: | 2 |
Operating Temp Range: | -10°C to +70°C |
Dimension: | L 10mm x W 25mm x H 25mm |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$7.94
Product Variant Information section
Available Packaging
Package Qty:
500 per Box