Manufacturer Part #
1N5822
Rectifier, Schottky, 3A, 40V, DO-201AD
Product Specification Section
Surge 1N5822 - Product Specification
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
Surge 1N5822 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 2mA |
Forward Voltage: | 0.525V |
Configuration: | Single |
Forward RMS Current [If rms]: | 10A |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | DO-201AD |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,250
$0.0769
3,750
$0.0748
5,000
$0.0742
12,500
$0.0725
18,750+
$0.0709
Product Variant Information section
Available Packaging
Package Qty:
1250 per Ammo Pack
Package Style:
DO-201AD
Mounting Method:
Through Hole