text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5822

Rectifier, Schottky, 3A, 40V, DO-201AD

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge 1N5822 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 2mA
Forward Voltage: 0.525V
Configuration: Single
Forward RMS Current [If rms]: 10A
Storage Temperature Range: -65°C to +150°C
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.00
USD
Quantity
Web Price
1,250
$0.0824
3,750
$0.079
6,250
$0.0775
12,500
$0.0754
25,000+
$0.0723
Product Variant Information section