Manufacturer Part #
ENW-89854A1KF
5.0 LE 2M LD ARM Cortex-M4F 15.6 x 8.7 x 2.1 mm Bluetooth RF Module for PAN1780
| |||||||||||
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:500 per Reel Package Style:Module Mounting Method:Surface Mount | ||||||||||
Date Code: | 2445 |
Panasonic ENW-89854A1KF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Panasonic ENW-89854A1KF - Technical Attributes
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
PAN1780 Series Bluetooth® 5.0 Low Energy RF Module
Panasonic’s New Bluetooth 5.0 Low Energy RF Module Based On The Nordic nRF52840 Single-Chip Controller
Introducing Panasonic’s NEW PAN1780 Series RF Module! The PAN1780 Series RF Module is Panasonic’s Bluetooth 5.0 Low Energy RF Module based on the Nordic nRF52840 single-chip controller. The NEW PAN1780 Series Bluetooth 5.0 features enable a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY or a significantly longer range using the LE coded PHY at 500 kb/s or 125 kb/s. The new channel selection algorithm (CSA#2) improves the performance in high interference environments. Furthermore, the new LE advertising extensions allow for much larger amounts of data to be broadcasted in connectionless scenarios. An output power of up to 8 dBm and the high sensitivity of the Nordic nRF52840 in combination with the LE coded PHY make the NEW PAN1780 Series RF Module very attractive in applications where a long range is required. In addition, the ultra-low current consumption of the NEW PAN1780 makes this RF Module an ideal choice for Battery powered devices.
Available Packaging
- Reel Qty: 1,500+ / Unit Price: $7.69 / Stock: 0 Qty: 1,500+$7.69 Stock: 0
- Reel Qty: 500+ / Unit Price: $8.20 / Stock: 0 Qty: 500+$8.20 Stock: 0
- ReelSelected Variant Qty: 500+ / Unit Price: $7.69 / Stock: 500 Qty: 500+$7.69 Stock: 500
- Reel Qty: 500+ / Unit Price: $8.20 / Stock: 0 Qty: 500+$8.20 Stock: 0
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount