
Manufacturer Part #
SN-GCJA5
SN-GCJA5 Series 5 V 100 mA 0.3 um Particulate Matter Laser Sensor
Product Specification Section
Panasonic Industry SN-GCJA5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic Industry SN-GCJA5 - Technical Attributes
Attributes Table
Type: | Air Quality |
Accuracy: | 10% |
Output Type: | I2C/UART |
Response Time: | 1s |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 100mA |
Operating Temp Range: | -10°C to +60°C |
Storage Temperature Range: | -40°C to +70°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
127
USA:
127
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$15.92
5
$15.71
25
$15.51
50
$15.42
150+
$15.16
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
Module
Mounting Method:
Surface Mount