Manufacturer Part #
FC5BQCCMC25.0-T1
25 MHz ±30 ppm 20 pF 50 Ohms No Lead Surface Mount Crystal - SMD-4
Product Specification Section
Fox FC5BQCCMC25.0-T1 - Product Specification
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
Fox FC5BQCCMC25.0-T1 - Technical Attributes
Attributes Table
Load Capacitance: | 20pF |
Operating Frequency: | 25MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | 0°C to 70°C |
ESR (Equivalent Series Resistance): | 50Ω |
Drive Level: | 0.5mW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 5mm x W 3.2mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount