CPC3960ZTR in Reel by Littelfuse | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC3960ZTR

N-Channel 600V 1.8W (Ta) Surface Mount SOT-223

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Littelfuse CPC3960ZTR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 44Ω
Rated Power Dissipation: 1.8W
Gate-Source Voltage-Max [Vgss]: 15V
Operating Temp Range: -55°C to +125°C
Technology: Si
Input Capacitance: 100pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$335.00
USD
Quantity
Unit Price
1,000
$0.335
2,000+
$0.33
Product Variant Information section