Manufacturer Part #
EEE-FK1C471GP
EEE-FK Series 16 V 470 uF Ø8 x 10.2mm 5 kHrs 105°C SMT Aluminum Electrolytic Cap
Product Specification Section
Panasonic EEE-FK1C471GP - Product Specification
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
Panasonic EEE-FK1C471GP - Technical Attributes
Attributes Table
Series: | FK |
Type: | Can - SMT |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 600mA |
Impedance: | 0.16Ω |
Operating Temp-Max: | 105°C |
Leakage Current: | 75.2µA |
Dimension: | L 10.2mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
500
$0.42
1,000
$0.415
1,500
$0.405
7,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount