text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1C471GP

EEE-FK Series 16 V 470 uF Ø8 x 10.2mm 5 kHrs 105°C SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2432
Product Specification Section
Panasonic EEE-FK1C471GP - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
Impedance: 0.16Ω
Operating Temp-Max: 105°C
Leakage Current: 75.2µA
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
31,000
Germany (Online Only):
31,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$73.00
USD
Quantity
Unit Price
500
$0.146
1,500
$0.143
2,500
$0.141
5,000
$0.139
10,000+
$0.137