Manufacturer Part #
TNPW1206120RBXEA
TNPW Series 1206 0.4 W 120 Ohm ±0.1 % ±15 ppm/K SMT Thin Film Chip Resistor
Product Specification Section
Vishay TNPW1206120RBXEA - Product Specification
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
Vishay TNPW1206120RBXEA - Technical Attributes
Attributes Table
Resistance: | 120Ω |
Rated Power: | 0.4W |
Tolerance (%): | ±0.1% |
Temp Coefficient (ppm/K): | ±15ppm/K |
Technology: | Thin Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.65mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount