Manufacturer Part #
EEH-ZA1E331P
ZA Series 25 V 330 uF 10 x 10.2 mm SMT Polymer Aluminum Capacitor
Product Specification Section
Panasonic EEH-ZA1E331P - Product Specification
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
Panasonic EEH-ZA1E331P - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 330µF |
Rated Voltage: | 25V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 0.02Ω |
Leakage Current: | 82.5µA |
Ripple Current: | 2500mA |
Operating Temp Range: | -55°C to +105°C |
Dimension: | L 10.2mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.615
1,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount