SST177-LF in Reel by Calogic | JFETs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SST177-LF

SST177 Series 30 V 50 mA 350 mW P-Channel JFET Switch - SOT-23-3

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic SST177-LF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 20mA
Configuration: Single
Drain-Source On Resistance-Max: 300Ω
Power Dissipation: 0.35W
Operating Temp Range: -55°C to +135°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The SST177-LF is a P-channel JFET switch, available in plastic SOT-23-3 package.

Features:

  • Low Insertion Loss
  • No Offset or Error Generated By Closed Switch
    • Purely Resistive
    • High Isolation Resistance From Driver
  • Short Sample and Hold Aperture Time
  • Fast Switching

Applications:

  • Analog Switches
  • Choppers
  • Commutators

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,300.00
USD
Quantity
Unit Price
2,500+
$0.52
Product Variant Information section