Manufacturer Part #
MCP9701A-E/TO
MCP9701A Series 5.5 V Low-Power Linear Active Thermistor - TO-92-3
Microchip MCP9701A-E/TO - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the MCP9700-Family-Data-Sheet-DS20001942 of devices. Notification Status: FinalDescription of Change:The following is the list of modifications:1. Updated Table DC Electrical Characteristics.2. Updated Section 5.0 “Packaging Information” with Automotive elements.3. Updated the Product Identification System section. Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 10 Mar 2023
Microchip has released a new Datasheet for the Low-Power Linear Active Thermistor ICs of devices.Notification Status: FinalDescription of Change:1. Updated Table DC Electrical Characteristics.2. Updated Section 5.0 “Packaging Information” with Automotive elements.3. Updated the Product Identification System section.Impacts to Data Sheet: See above details.Change Implementation Status: CompleteDate Document Changes Effective: 28 Feb 2023
Revision History:November 04, 2021: Issued initial notification.March 15, 2022: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on April 20, 2022. Updated the package lay-out in Pre and Post change comparison (ppt file) for CRTK ? Die sit either flat side or curve side depending on die or BD lay-out on some devices.Description of Change:Qualification of CEL-8240 GS as a new mold compound material for selected Supertex CL2xx, CL52xx, LND150, MCP15xx, MCP170x and MCP970xx device families available in 3L TO-92 package assembled at CRTK assembly site.Reason for Change:To improve productivity and on-time delivery performance by qualifying CEL-8240 GS as a new mold compound material at CRTK assembly site.
Part Status:
Microchip MCP9701A-E/TO - Technical Attributes
Output Type: | Analog |
Supply Voltage: | 3.1V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Output Current-Max: | 100µA |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Features & Applications
Available Packaging
Package Qty:
1000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole