Manufacturer Part #
PIC16C63A-20/SO
PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - SOIC-28
Product Specification Section
Microchip PIC16C63A-20/SO - Product Specification
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
Microchip PIC16C63A-20/SO - Technical Attributes
Attributes Table
Family Name: | PIC16C |
Core Processor: | PIC |
Program Memory Type: | OTP |
Flash Size (Bytes): | 7kB |
RAM Size: | 192B |
Speed: | 20MHz |
No of I/O Lines: | 22 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | I2C/PWM/SPI/USART/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 2.5V to 5.5V |
Operating Temperature: | 0°C to 70°C |
Watchdog Timers: | 1 |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$4.58
10
$4.49
25
$4.42
50
$4.36
125+
$4.24
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount