text.skipToContent text.skipToNavigation

Manufacturer Part #

DV007004

MPLAB PM3 Universal Device Programmer

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DV007004 - Technical Attributes
Attributes Table
Application Type: Programmer/Debugger/Software
Core Supported: PIC18
Features & Applications

The DV007004 is a MPLAB® PM3 universal device programmer. It is easy to use and operates with a PC or as a stand-alone unit, and programs Microchip's entire line of PIC® devices as well as the latest dsPIC® DSC devices. When used standalone, data can be loaded and saved with the SD/MMC card (not included).

Key Features:

  • RS-232 or USB interface
  • Integrated In Circuit Serial Programming™ (ICSP™) interface
  • Fast programming time
  • Three operating modes:
    • PC Host mode for full control
    • Safe mode for secure data
    • Standalone mode for programming without a PC
  • Complete line of interchangeable socket modules to support all Microchip devices and package options (sold separately)
  • SQTPsm serialization for programming unique serial numbers while in PC Host mode.
  • An alternate DOS command line interface is available for batch control
  • Supports PROMATE® II socket modules via adapter (sold separately)
  • Large easy-to-read display
  • Field upgradable firmware allows quick new device support
  • Secure Digital (SD) and Multimedia Card (MMC)
  • Buzzer notification for noisy environments
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,361.13
USD
Quantity
Web Price
1+
$1,361.13
Product Variant Information section