Manufacturer Part #
B88069X2610S102
A71-H16X Series 1920 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester
Product Specification Section
TDK EPCOS B88069X2610S102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B88069X2610S102 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 1280V |
Breakdown Voltage-Max: | 1920V |
AC Discharge Current-Nom: | 10A |
Impulse Discharge Current: | 10kA |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,275
USA:
5,275
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.13
40
$1.10
150
$1.07
400
$1.05
1,500+
$0.985
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole