CLM6321N-LF in Tube by Calogic | High Speed Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CLM6321N-LF

CLM632 Series +/- 18 V 100 MHz 1200V/µs High Speed Unity Gain Buffer - PDIP-8

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic CLM6321N-LF - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 100MHz
Slew Rate-Nom: 1200V/µs
Supply Voltage-Max: 18V
Input Offset Voltage-Max: 50µV
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The CLM6321N-LF is a high speed unity gain buffer that slew at 1200V/μs, having a small signal bandwidth of 100 MHz, and capable of providing a continuous output current of ±200 mA.

The internal output short circuit current limiting feature has been designed in the device such that when the junction temperature reaches 170° C, the current is limited to 100 mA.

Features:

  • Slew rate-1200V/μs 
  • Wide bandwidth-100 MHz
  • Output current-230 mA
  • High input impedance-2 MΩ
  • No Oscillations with capacitive loads
  • 5 V to ±15 V operation guaranteed
  • Current and thermal limiting
  • Fully specified to drive 50 Ω lines

Applications:

  • Line Driving
  • Radar

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
50
Total
$1,005.00
USD
Quantity
Unit Price
1
$3.52
15
$3.45
50
$3.40
150
$3.35
500+
$3.25
Product Variant Information section