Manufacturer Part #
NGCM7020US0R915G1TRF
Monopole Ceramic Chip Antenna
Product Specification Section
NIC Components NGCM7020US0R915G1TRF - Product Specification
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
NIC Components NGCM7020US0R915G1TRF - Technical Attributes
Attributes Table
Antenna Type: | Chip |
Gain: | 0.2dBi |
Polarization: | Linear |
No of Bands: | 1 |
Rated Power: | 2W |
Return Loss: | -10dB |
Application Type: | Wireless |
Output Impedance: | 50Ω |
Termination Style: | Solder |
Operating Frequency: | 902MHz to 928MHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.555
6,000+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount