Manufacturer Part #
P0752.224NLT
220 µH 800 mA 840mOhm Max Nonstandard Unshielded Wirewound Inductor
Product Specification Section
Pulse Electronics P0752.224NLT - Product Specification
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
Pulse Electronics P0752.224NLT - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 220µH |
Rated Current-Max: | 800mA |
Tolerance (%): | ±20% |
DC Resistance: | 840mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +130°C |
No of Terminals: | 2 |
Dimension: | L 12.95mm x W 9.4mm x H 5.46mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
800+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount