P0752.224NLT in Reel by Pulse Electronics | Wirewound Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

P0752.224NLT

220 µH 800 mA 840mOhm Max Nonstandard Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Pulse Electronics P0752.224NLT - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 220µH
Rated Current-Max: 800mA
Tolerance (%): ±20%
DC Resistance: 840mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +130°C
No of Terminals: 2
Dimension: L  12.95mm x W  9.4mm x H  5.46mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$424.00
USD
Quantity
Unit Price
800+
$0.53
Product Variant Information section